Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm)
1590WBFBK
1590WBFBK

1590WBFBK

DigiKey Part Number
HM3681-ND
Manufacturer
Manufacturer Product Number
1590WBFBK
Description
BOX ALUM BLACK 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WBFBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Shipping Info
Shipped from DigiKey
Height
1.280" (32.51mm)
Weight
0.369 lb (167.38 g)
Area (L x W)
10.4in² (67cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1553,51000 Kč553,51 Kč
5466,15600 Kč2 330,78 Kč
10433,21000 Kč4 332,10 Kč
25393,44360 Kč9 836,09 Kč
50365,96580 Kč18 298,29 Kč
100340,51620 Kč34 051,62 Kč
250338,92452 Kč84 731,13 Kč
Manufacturers Standard Package
Unit Price without VAT:553,51000 Kč
Unit Price with VAT:669,74710 Kč
Alternate Color
BOX ALUM 4.41"L X 2.38"W
In-Stock: 1
Unit Price: 527,68000 Kč