
1590WBF | |
|---|---|
DigiKey Part Number | HM3683-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBF |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.409" L x 2.382" W (111.99mm x 60.50mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.369 lb (167.38 g) |
Area (L x W) 10.4in² (67cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,68000 Kč | 527,68 Kč |
| 5 | 444,27600 Kč | 2 221,38 Kč |
| 10 | 412,84200 Kč | 4 128,42 Kč |
| 25 | 374,94040 Kč | 9 373,51 Kč |
| 50 | 348,74740 Kč | 17 437,37 Kč |
| 100 | 324,48420 Kč | 32 448,42 Kč |
| 250 | 320,91664 Kč | 80 229,16 Kč |
| Unit Price without VAT: | 527,68000 Kč |
|---|---|
| Unit Price with VAT: | 638,49280 Kč |





