



TH833-3_0.1_0.1 | |
|---|---|
DigiKey Part Number | 3962-TH833-3_0.1_0.1-ND |
Manufacturer | |
Manufacturer Product Number | TH833-3_0.1_0.1 |
Description | Silicone thermal conductive pott |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 100 gram Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 100 gram Jar | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray, White | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,50000 Kč | 631,50 Kč |
| 2 | 620,97500 Kč | 1 241,95 Kč |
| 5 | 610,45000 Kč | 3 052,25 Kč |
| 10 | 606,24000 Kč | 6 062,40 Kč |
| Unit Price without VAT: | 631,50000 Kč |
|---|---|
| Unit Price with VAT: | 764,11500 Kč |


