


PT605_0.5_0.25 | |
|---|---|
DigiKey Part Number | 3962-PT605_0.5_0.25-ND |
Manufacturer | |
Manufacturer Product Number | PT605_0.5_0.25 |
Description | Flexible black potting epoxy (2- |
Customer Reference | |
Detailed Description | Thermal Potting Compound, 2 Part 250 gram Jar, 500 gram Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Size / Dimension | 250 gram Jar, 500 gram Jar | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Black, Clear Yellowish | |
Thermal Conductivity | 1.10W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,63000 Kč | 1 315,63 Kč |
| 2 | 1 263,00000 Kč | 2 526,00 Kč |
| 5 | 1 220,90000 Kč | 6 104,50 Kč |
| 10 | 1 178,80000 Kč | 11 788,00 Kč |
| Unit Price without VAT: | 1 315,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 591,91230 Kč |





