


PT380-1_0.5_0.25 | |
|---|---|
DigiKey Part Number | 3962-PT380-1_0.5_0.25-ND |
Manufacturer | |
Manufacturer Product Number | PT380-1_0.5_0.25 |
Description | White potting epoxy (2-parts) |
Customer Reference | |
Detailed Description | Thermal Potting Compound, 2 Part 250 gram Jar, 500 gram Jar |
Datasheet | Datasheet |
Category | Size / Dimension 250 gram Jar, 500 gram Jar |
Manufacturer Penchem Technologies Sdn Bhd | Usable Temperature Range -13°F ~ -112°F (-25°C ~ 80°C) |
Series | Color White, Clear Yellowish |
Packaging Bottle | Shelf Life 12 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Potting Compound, 2 Part |
| Bottle: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,38000 Kč | 1 312,38 Kč |
| 2 | 1 259,88000 Kč | 2 519,76 Kč |
| 5 | 1 217,88400 Kč | 6 089,42 Kč |
| 10 | 1 175,88800 Kč | 11 758,88 Kč |
| Unit Price without VAT: | 1 312,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,97980 Kč |



