
65-00-CIP60-0045 | |
|---|---|
DigiKey Part Number | 1944-65-00-CIP60-0045-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-CIP60-0045 |
Description | THERM-A-GAP CIP60 6.0W/MK 45CC K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 50cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | Green | |
Thermal Conductivity | 6.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,90000 Kč | 443,90 Kč |
| 10 | 392,81000 Kč | 3 928,10 Kč |
| 25 | 374,15080 Kč | 9 353,77 Kč |
| 50 | 360,60280 Kč | 18 030,14 Kč |
| 100 | 347,54210 Kč | 34 754,21 Kč |
| 250 | 330,97468 Kč | 82 743,67 Kč |
| 500 | 318,94996 Kč | 159 474,98 Kč |
| Unit Price without VAT: | 443,90000 Kč |
|---|---|
| Unit Price with VAT: | 537,11900 Kč |



