4.33 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLS-65F25AL04-04

DigiKey Part Number
PLS-65F25AL04-04-ND
Manufacturer
Manufacturer Product Number
PLS-65F25AL04-04
Description
SPEAKR 4.33OHM 25W TOP PT 82.9DB
Customer Reference
Detailed Description
4.33 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Magnetic
Type
Full Range
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
120.6Hz
Impedance
4.33 Ohms
Efficiency - dBA
82.90
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
25 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Aluminum (AI)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.717" L x 2.717" W (69.00mm x 69.00mm)
Height - Seated (Max)
1.720" (43.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
10275,47300 Kč2 754,73 Kč
48233,06896 Kč11 187,31 Kč
96216,92906 Kč20 825,19 Kč
144208,13104 Kč29 970,87 Kč
288194,09590 Kč55 899,62 Kč
528192,13170 Kč101 445,54 Kč
Manufacturers Standard Package
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč