Adapter Coaxial Connector 10/32 Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9750

DigiKey Part Number
6099-PE9750-ND
Manufacturer
Manufacturer Product Number
PE9750
Description
COAX ADAPT BNC TO 10/32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 10/32 Jack, Female Socket To BNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
10/32 Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Plug, Male Pin
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 610,05000 Kč2 610,05 Kč
102 218,69100 Kč22 186,91 Kč
252 079,90240 Kč51 997,56 Kč
501 980,76240 Kč99 038,12 Kč
1001 886,37630 Kč188 637,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 610,05000 Kč
Unit Price with VAT:3 158,16050 Kč