Adapter Coaxial Connector 10/32 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9755

DigiKey Part Number
6099-PE9755-ND
Manufacturer
Manufacturer Product Number
PE9755
Description
COAX ADAPT BNC TO 10/32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 10/32 Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Plug to Jack
Fastening Type
Bayonet Lock, Threaded
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
10/32 Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 51
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 116,67000 Kč1 116,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 116,67000 Kč
Unit Price with VAT:1 351,17070 Kč