
SM2409 | |
|---|---|
DigiKey Part Number | 5328-SM2409-ND |
Manufacturer | |
Manufacturer Product Number | SM2409 |
Description | COAX ADAPT BNC TO 10/32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 10/32 Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 500 MHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 10/32 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 654,43000 Kč | 1 654,43 Kč |
| Unit Price without VAT: | 1 654,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 001,86030 Kč |


