
PE9654 | |
|---|---|
DigiKey Part Number | 6099-PE9654-ND |
Manufacturer | |
Manufacturer Product Number | PE9654 |
Description | COAX ADAPT SMA TO 2.4MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 26.5 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 993,73000 Kč | 8 993,73 Kč |
| 10 | 7 646,35600 Kč | 76 463,56 Kč |
| 25 | 7 269,44320 Kč | 181 736,08 Kč |
| Unit Price without VAT: | 8 993,73000 Kč |
|---|---|
| Unit Price with VAT: | 10 882,41330 Kč |






