Adapter Coaxial Connector N Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3085

DigiKey Part Number
5328-SM3085-ND
Manufacturer
Manufacturer Product Number
SM3085
Description
COAX ADAPT N TO 2.4MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polyphenylene Oxide (PPO)
Convert From (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 808,30000 Kč7 808,30 Kč
106 638,34700 Kč66 383,47 Kč
256 228,23640 Kč155 705,91 Kč
Manufacturers Standard Package
Unit Price without VAT:7 808,30000 Kč
Unit Price with VAT:9 448,04300 Kč