
SM3036 | |
|---|---|
DigiKey Part Number | 5328-SM3036-ND |
Manufacturer | |
Manufacturer Product Number | SM3036 |
Description | COAX ADAPT SMA TO 2.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 27 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polyphenylene Ether (PPE); Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 334,86000 Kč | 6 334,86 Kč |
| 10 | 5 385,66200 Kč | 53 856,62 Kč |
| 25 | 5 048,94960 Kč | 126 223,74 Kč |
| Unit Price without VAT: | 6 334,86000 Kč |
|---|---|
| Unit Price with VAT: | 7 665,18060 Kč |




