
PE9006 | |
|---|---|
DigiKey Part Number | 6099-PE9006-ND |
Manufacturer | |
Manufacturer Product Number | PE9006 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,54000 Kč | 1 046,54 Kč |
| 10 | 889,51700 Kč | 8 895,17 Kč |
| 25 | 833,84720 Kč | 20 846,18 Kč |
| 50 | 794,08140 Kč | 39 704,07 Kč |
| 100 | 756,22200 Kč | 75 622,20 Kč |
| 250 | 713,66996 Kč | 178 417,49 Kč |
| Unit Price without VAT: | 1 046,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,31340 Kč |





