1.88GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.5dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8707

DigiKey Part Number
6099-PE8707-ND
Manufacturer
Manufacturer Product Number
PE8707
Description
RF FILTER BAND PASS 1.88GHZ MOD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.88GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.5dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Pasternack
Insertion Loss
1.5dB
Packaging
Retail Package
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
1.88GHz Center
Size / Dimension
2.000" L x 1.319" W (50.80mm x 33.50mm)
Bandwidth
60MHz
Height (Max)
0.541" (13.75mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
117 536,48000 Kč17 536,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17 536,48000 Kč
Unit Price with VAT:21 219,14080 Kč