
PE6083 | |
|---|---|
DigiKey Part Number | 6099-PE6083-ND |
Manufacturer | |
Manufacturer Product Number | PE6083 |
Description | 2 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 521,99000 Kč | 3 521,99 Kč |
| 10 | 2 993,93700 Kč | 29 939,37 Kč |
| 25 | 2 806,70200 Kč | 70 167,55 Kč |
| 50 | 2 672,94040 Kč | 133 647,02 Kč |
| Unit Price without VAT: | 3 521,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 261,60790 Kč |


