
PE7005-3 | |
|---|---|
DigiKey Part Number | 6099-PE7005-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7005-3 |
Description | RF ATTENUATOR 3DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 661,08000 Kč | 2 661,08 Kč |
| 10 | 2 345,12000 Kč | 23 451,20 Kč |
| 25 | 2 235,87560 Kč | 55 896,89 Kč |
| 100 | 2 086,35080 Kč | 208 635,08 Kč |
| Unit Price without VAT: | 2 661,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 219,90680 Kč |



