
PE8212 | |
|---|---|
DigiKey Part Number | 6099-PE8212-ND |
Manufacturer | |
Manufacturer Product Number | PE8212 |
Description | DC Block on Inner and Outer Cond |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Block For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | DC Block | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 093,53000 Kč | 10 093,53 Kč |
| 10 | 8 794,88600 Kč | 87 948,86 Kč |
| Unit Price without VAT: | 10 093,53000 Kč |
|---|---|
| Unit Price with VAT: | 12 213,17130 Kč |




