
4846-6010-40 | |
|---|---|
DigiKey Part Number | 5984-4846-6010-40-ND |
Manufacturer | |
Manufacturer Product Number | 4846-6010-40 |
Description | DC BLOCK, 2.92MM-M/F, .01-40GHZ, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Block For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Block | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,25000 Kč | 5 648,25 Kč |
| 10 | 4 801,76000 Kč | 48 017,60 Kč |
| 25 | 4 501,57640 Kč | 112 539,41 Kč |
| Unit Price without VAT: | 5 648,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,38250 Kč |







