Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9185

DigiKey Part Number
6099-PE9185-ND
Manufacturer
Manufacturer Product Number
PE9185
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 1 391
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 248,68000 Kč2 248,68 Kč
101 911,53200 Kč19 115,32 Kč
251 791,96080 Kč44 799,02 Kč
501 706,52420 Kč85 326,21 Kč
1001 647,55560 Kč164 755,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 248,68000 Kč
Unit Price with VAT:2 720,90280 Kč