New Product
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7623-30

DigiKey Part Number
6099-PE7623-30-ND
Manufacturer
Manufacturer Product Number
PE7623-30
Description
30 DB FIXED ATTENUATOR SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7013-30Pasternack56099-PE7013-30-ND6 318,80000 KčParametric Equivalent
PE7488-30Pasternack06099-PE7488-30-ND4 930,45000 KčParametric Equivalent
0732870600Molex15900-0732870600-ND1 647,38000 KčParametric Equivalent
2082-6524-30Amphenol XMA165984-2082-6524-30-ND5 734,64000 KčParametric Equivalent
SA18S5W-30Fairview Microwave15328-SA18S5W-30-ND4 163,80000 KčParametric Equivalent
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 164,84000 Kč4 164,84 Kč
103 540,55500 Kč35 405,55 Kč
253 319,16120 Kč82 979,03 Kč
503 234,94660 Kč161 747,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 164,84000 Kč
Unit Price with VAT:5 039,45640 Kč