RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870600

DigiKey Part Number
900-0732870600-ND
Manufacturer
Manufacturer Product Number
0732870600
Description
SMA M-F 18 GHZ 30DB ATTENUATOR 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
5W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6524-30Amphenol XMA165984-2082-6524-30-ND5 734,64000 KčParametric Equivalent
FMAT7488-30Fairview Microwave05328-FMAT7488-30-ND4 366,31000 KčParametric Equivalent
PE7013-30Pasternack56099-PE7013-30-ND6 318,80000 KčParametric Equivalent
PE7488-30Pasternack06099-PE7488-30-ND4 930,45000 KčParametric Equivalent
PE7623-30Pasternack16099-PE7623-30-ND4 164,84000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 647,38000 Kč1 647,38 Kč
101 400,23800 Kč14 002,38 Kč
251 312,62000 Kč32 815,50 Kč
501 250,03700 Kč62 501,85 Kč
1001 190,44650 Kč119 044,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 647,38000 Kč
Unit Price with VAT:1 993,32980 Kč