
PE7013-30 | |
|---|---|
DigiKey Part Number | 6099-PE7013-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7013-30 |
Description | 30 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 5W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 318,80000 Kč | 6 318,80 Kč |
| 10 | 5 601,34900 Kč | 56 013,49 Kč |
| 25 | 5 353,64840 Kč | 133 841,21 Kč |
| Unit Price without VAT: | 6 318,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 645,74800 Kč |

