
PE7620-10 | |
|---|---|
DigiKey Part Number | 6099-PE7620-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7620-10 |
Description | 10 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,66000 Kč | 1 789,66 Kč |
| 10 | 1 521,32600 Kč | 15 213,26 Kč |
| 25 | 1 426,15880 Kč | 35 653,97 Kč |
| 50 | 1 358,15060 Kč | 67 907,53 Kč |
| 100 | 1 293,42220 Kč | 129 342,22 Kč |
| Unit Price without VAT: | 1 789,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,48860 Kč |








