


IB086-KMKM-8.0IN | |
|---|---|
DigiKey Part Number | 1946-IB086-KMKM-8.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB086-KMKM-8.0IN |
Description | COAX CBL 2.92MM TO 2.92MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,65000 Kč | 2 096,65 Kč |
| 10 | 1 782,16300 Kč | 17 821,63 Kč |
| 25 | 1 670,68480 Kč | 41 767,12 Kč |
| 50 | 1 591,03100 Kč | 79 551,55 Kč |
| 100 | 1 515,20520 Kč | 151 520,52 Kč |
| Unit Price without VAT: | 2 096,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,94650 Kč |







