New Product
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7612-10

DigiKey Part Number
6099-PE7612-10-ND
Manufacturer
Manufacturer Product Number
PE7612-10
Description
10 DB FIXED ATTENUATOR N-TYPE MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 534,04000 Kč2 534,04 Kč
102 154,08000 Kč21 540,80 Kč
252 019,32720 Kč50 483,18 Kč
501 923,06820 Kč96 153,41 Kč
1001 877,48370 Kč187 748,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 534,04000 Kč
Unit Price with VAT:3 066,18840 Kč