Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1813

DigiKey Part Number
5328-ST1813-ND
Manufacturer
Manufacturer Product Number
ST1813
Description
TERM PLUG SMA SS 1.15 VSWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Factory Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 162,03000 Kč1 162,03 Kč
10987,74600 Kč9 877,46 Kč
25925,92800 Kč23 148,20 Kč
50881,76900 Kč44 088,45 Kč
100839,73100 Kč83 973,10 Kč
250800,28584 Kč200 071,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 162,03000 Kč
Unit Price with VAT:1 406,05630 Kč