Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7611-5 | |
|---|---|
DigiKey Part Number | 6099-PE7611-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-5 |
Description | 5 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,67000 Kč | 1 642,67 Kč |
| 10 | 1 396,24100 Kč | 13 962,41 Kč |
| 25 | 1 308,88080 Kč | 32 722,02 Kč |
| 50 | 1 246,47480 Kč | 62 323,74 Kč |
| 100 | 1 187,05680 Kč | 118 705,68 Kč |
| Unit Price without VAT: | 1 642,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 987,63070 Kč |
















