Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7005-5 | |
|---|---|
DigiKey Part Number | 6099-PE7005-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7005-5 |
Description | RF ATTENUATOR 5DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 166,00000 Kč | 4 166,00 Kč |
| 10 | 3 682,27200 Kč | 36 822,72 Kč |
| 25 | 3 515,13240 Kč | 87 878,31 Kč |
| Unit Price without VAT: | 4 166,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 040,86000 Kč |













