
AT-105V | |
|---|---|
DigiKey Part Number | H12139-ND |
Manufacturer | |
Manufacturer Product Number | AT-105V |
Description | RF ATTENUATOR 5DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-105V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,82000 Kč | 1 283,82 Kč |
| Unit Price without VAT: | 1 283,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,42220 Kč |

