PE7466-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 20
Unit Price: 1 200,46000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 878,41000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 4 531,37000 Kč
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 47
Unit Price: 1 090,64000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 498,00000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 203,19000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 310,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 897,59000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 507,69080 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 5 394,38640 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 725,24680 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 9 371,93250 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 418,11320 Kč
Datasheet
RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7466-7

DigiKey Part Number
6099-PE7466-7-ND
Manufacturer
Manufacturer Product Number
PE7466-7
Description
7 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 12 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 768,45000 Kč1 768,45 Kč
101 554,52400 Kč15 545,24 Kč
251 480,50160 Kč37 012,54 Kč
1001 379,16540 Kč137 916,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 768,45000 Kč
Unit Price with VAT:2 139,82450 Kč