Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6607_SMA-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6607_SMA-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6607_SMA-50-1/199_NE |
Description | RF ATTENUATOR 7DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6607_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6607_SMA-50-3/199_NE-ND | 4 531,37000 Kč | Parametric Equivalent |
| 0732870071 | Molex | 20 | 900-0732870071-ND | 1 200,46000 Kč | Parametric Equivalent |
| BW-S7W2+ | Mini-Circuits | 38 | 3157-BW-S7W2+-ND | 1 090,64000 Kč | Parametric Equivalent |
| FMAT7487-7 | Fairview Microwave | 0 | 5328-FMAT7487-7-ND | 2 310,83000 Kč | Parametric Equivalent |
| LCAT1005-07 | L-com | 0 | 5073-LCAT1005-07-ND | 1 897,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,41000 Kč | 2 878,41 Kč |
| Unit Price without VAT: | 2 878,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 482,87610 Kč |










