6607_SMA-50-3/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 2 310,83000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 3 933,89120 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 446,90680 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 609,00000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 5 211,11600 Kč
Datasheet
RF Attenuators 7dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6607_SMA-50-3/199_NE

DigiKey Part Number
3628-6607_SMA-50-3/199_NE-ND
Manufacturer
Manufacturer Product Number
6607_SMA-50-3/199_NE
Description
RF ATTENUATOR 7DB 50 SMA IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 27 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 27 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 531,37000 Kč4 531,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 531,37000 Kč
Unit Price with VAT:5 482,95770 Kč