Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7015-3 | |
|---|---|
DigiKey Part Number | 6099-PE7015-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7015-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-6502-03 | Amphenol XMA | 5 | 5984-3082-6502-03-ND | 9 769,11000 Kč | Parametric Equivalent |
| 5903_N-50-010/133_NE | Huber+Suhner, Inc. | 0 | 3628-5903_N-50-010/133_NE-ND | 6 694,62000 Kč | Parametric Equivalent |
| FMAT7607-3 | Fairview Microwave | 0 | 5328-FMAT7607-3-ND | 5 520,37000 Kč | Parametric Equivalent |
| PE7607-3 | Pasternack | 0 | 6099-PE7607-3-ND | 6 214,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 281,58000 Kč | 14 281,58 Kč |
| Unit Price without VAT: | 14 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 17 280,71180 Kč |






