RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-6502-03

DigiKey Part Number
5984-3082-6502-03-ND
Manufacturer
Manufacturer Product Number
3082-6502-03
Description
ATTENUATOR, SMA-M/F, 18GHZ, 10W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 769,11000 Kč9 769,11 Kč
108 305,61200 Kč83 056,12 Kč
257 952,46320 Kč198 811,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9 769,11000 Kč
Unit Price with VAT:11 820,62310 Kč