FMAT7607-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 9 769,11000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 6 694,62000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 14 281,58000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 6 214,57000 Kč
Datasheet
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7607-3

DigiKey Part Number
5328-FMAT7607-3-ND
Manufacturer
Manufacturer Product Number
FMAT7607-3
Description
3DB RF FIXED ATTENUATOR 10W, DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3082-6502-03Amphenol XMA55984-3082-6502-03-ND9 769,11000 KčParametric Equivalent
5903_N-50-010/133_NEHuber+Suhner, Inc.03628-5903_N-50-010/133_NE-ND6 694,62000 KčParametric Equivalent
PE7015-3Pasternack06099-PE7015-3-ND14 281,58000 KčParametric Equivalent
PE7607-3Pasternack06099-PE7607-3-ND6 214,57000 KčParametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 520,37000 Kč5 520,37 Kč
Manufacturers Standard Package
Unit Price without VAT:5 520,37000 Kč
Unit Price with VAT:6 679,64770 Kč