
PE7007 | |
|---|---|
DigiKey Part Number | 6099-PE7007-ND |
Manufacturer | |
Manufacturer Product Number | PE7007 |
Description | 75 Ohm BNC Male to 50 Ohm BNC Fe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 232,72000 Kč | 2 232,72 Kč |
| 10 | 1 872,81200 Kč | 18 728,12 Kč |
| 25 | 1 782,95680 Kč | 44 573,92 Kč |
| 100 | 1 684,23070 Kč | 168 423,07 Kč |
| Unit Price without VAT: | 2 232,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 701,59120 Kč |




