
PE7006 | |
|---|---|
DigiKey Part Number | 6099-PE7006-ND |
Manufacturer | |
Manufacturer Product Number | PE7006 |
Description | 50 OHM BNC MALE TO 75 OHM BNC FE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Matching Pad For General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 320,28000 Kč | 2 320,28 Kč |
| 10 | 1 972,40500 Kč | 19 724,05 Kč |
| 25 | 1 849,04200 Kč | 46 226,05 Kč |
| 50 | 1 760,89640 Kč | 88 044,82 Kč |
| 100 | 1 705,03760 Kč | 170 503,76 Kč |
| Unit Price without VAT: | 2 320,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 807,53880 Kč |



