RF Balun 10kHz ~ 125MHz 1:1 BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTB-1-6*A15+

DigiKey Part Number
3157-FTB-1-6*A15+-ND
Manufacturer
Manufacturer Product Number
FTB-1-6*A15+
Description
1:1 XFMR, 0.01 - 125 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10kHz ~ 125MHz 1:1 BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
10kHz ~ 125MHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
BNC In-Line Module
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 786,72000 Kč1 786,72 Kč
101 713,96200 Kč17 139,62 Kč
251 678,26080 Kč41 956,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 786,72000 Kč
Unit Price with VAT:2 161,93120 Kč