
PE6156A | |
|---|---|
DigiKey Part Number | 6099-PE6156A-ND |
Manufacturer | |
Manufacturer Product Number | PE6156A |
Description | 2 Watt RF Load Up to 4 GHz with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,91000 Kč | 1 003,91 Kč |
| 10 | 853,25400 Kč | 8 532,54 Kč |
| 25 | 799,85600 Kč | 19 996,40 Kč |
| 50 | 761,70240 Kč | 38 085,12 Kč |
| 100 | 725,38850 Kč | 72 538,85 Kč |
| 250 | 681,91004 Kč | 170 477,51 Kč |
| Unit Price without VAT: | 1 003,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,73110 Kč |






