
PE6007 | |
|---|---|
DigiKey Part Number | 6099-PE6007-ND |
Manufacturer | |
Manufacturer Product Number | PE6007 |
Description | SMA Female Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,44000 Kč | 1 065,44 Kč |
| 10 | 905,66500 Kč | 9 056,65 Kč |
| 25 | 848,98280 Kč | 21 224,57 Kč |
| 50 | 808,49020 Kč | 40 424,51 Kč |
| 100 | 769,94210 Kč | 76 994,21 Kč |
| 250 | 727,84276 Kč | 181 960,69 Kč |
| Unit Price without VAT: | 1 065,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,18240 Kč |




