
PE51OM1040 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1040-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1040 |
Description | 7 DBI OMNI 698-960MHZ N(F) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pasternack | VSWR 2, 2.5 |
Packaging Bag | Gain 6dBi, 7dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, Navigation | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 788.5MHz, 2.755GHz | Height (Max) 19.600" (497.84mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 3.8GHz | Applications 5G, LTE |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 648,30000 Kč | 10 648,30 Kč |
| 10 | 9 281,36800 Kč | 92 813,68 Kč |
| Unit Price without VAT: | 10 648,30000 Kč |
|---|---|
| Unit Price with VAT: | 12 884,44300 Kč |





