Hand Crimper Tool Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5004-KIT

DigiKey Part Number
6099-PE5004-KIT-ND
Manufacturer
Manufacturer Product Number
PE5004-KIT
Description
Crimp Tool Kit With Hex Bit For
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
113 216,35000 Kč13 216,35 Kč
512 251,24200 Kč61 256,21 Kč
1011 858,11700 Kč118 581,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13 216,35000 Kč
Unit Price with VAT:15 991,78350 Kč