
SM4243 | |
|---|---|
DigiKey Part Number | 5328-SM4243-ND |
Manufacturer | |
Manufacturer Product Number | SM4243 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,25000 Kč | 1 743,25 Kč |
| 10 | 1 481,74500 Kč | 14 817,45 Kč |
| 25 | 1 389,04280 Kč | 34 726,07 Kč |
| 50 | 1 322,80680 Kč | 66 140,34 Kč |
| 100 | 1 259,75820 Kč | 125 975,82 Kč |
| Unit Price without VAT: | 1 743,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,33250 Kč |



