PE45872 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 116,92028 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 149,22130 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 103
Unit Price: 182,68000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1 045
Unit Price: 145,94000 Kč
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45872

DigiKey Part Number
6099-PE45872-ND
Manufacturer
Manufacturer Product Number
PE45872
Description
MCX Right Angle Jack Receptacle
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Bronze
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.05dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733666420Molex0900-0733666420-ND116,92028 KčParametric Equivalent
0733666421Molex0900-0733666421-ND149,22130 KčParametric Equivalent
60613003121501Würth Elektronik103732-14181-ND182,68000 KčParametric Equivalent
MCX-P-P-H-RA-TH1Samtec Inc.1 045SAM9697-ND145,94000 KčParametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 369,49000 Kč1 369,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 369,49000 Kč
Unit Price with VAT:1 657,08290 Kč