Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733666420 | |
|---|---|
DigiKey Part Number | 900-0733666420-ND |
Manufacturer | |
Manufacturer Product Number | 0733666420 |
Description | MCX PLUG RA PCB TH 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733666421 | Molex | 0 | 900-0733666421-ND | 149,22130 Kč | Parametric Equivalent |
| 60613003121501 | Würth Elektronik | 103 | 732-14181-ND | 182,68000 Kč | Parametric Equivalent |
| MCX-P-P-H-RA-TH1 | Samtec Inc. | 1 045 | SAM9697-ND | 145,94000 Kč | Parametric Equivalent |
| PE45872 | Pasternack | 0 | 6099-PE45872-ND | 1 369,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 116,92028 Kč | 374 144,90 Kč |
| Unit Price without VAT: | 116,92028 Kč |
|---|---|
| Unit Price with VAT: | 141,47354 Kč |





