PE45508 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1 089,17000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1 089,17000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 907,20800 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 955,48250 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 950,12800 Kč

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 320,28000 Kč
Datasheet
2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45508

DigiKey Part Number
6099-PE45508-ND
Manufacturer
Manufacturer Product Number
PE45508
Description
2.92mm Female Connector Clamp/So
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
400 V
Mating Cycles
-
Insertion Loss
0.38dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 531,22000 Kč6 531,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 531,22000 Kč
Unit Price with VAT:7 902,77620 Kč