Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HK-LR-SR2-A(11) | |
|---|---|
DigiKey Part Number | 26-HK-LR-SR2-A(11)-ND |
Manufacturer | |
Manufacturer Product Number | HK-LR-SR2-A(11) |
Description | HK-LR-SR2-A(11) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
EDA/CAD Models | HK-LR-SR2-A(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 955,48250 Kč | 19 109,65 Kč |
| Unit Price without VAT: | 955,48250 Kč |
|---|---|
| Unit Price with VAT: | 1 156,13383 Kč |





