HK-LR-SR2-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1 089,17000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1 089,17000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 955,48250 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 950,12800 Kč

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 2 320,28000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 6 531,22000 Kč
Datasheet
New at DigiKey
Image for HK-LR-SR2-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK-LR-SR2-A

DigiKey Part Number
26-HK-LR-SR2-A-ND
Manufacturer
Manufacturer Product Number
HK-LR-SR2-A
Description
HK-LR-SR2-A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression
EDA/CAD Models
HK-LR-SR2-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 105°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20907,20800 Kč18 144,16 Kč
Manufacturers Standard Package
Unit Price without VAT:907,20800 Kč
Unit Price with VAT:1 097,72168 Kč