7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45000

DigiKey Part Number
6099-PE45000-ND
Manufacturer
Manufacturer Product Number
PE45000
Description
7/16 DIN Female Low PIM Connecto
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 120°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 421,59000 Kč2 421,59 Kč
102 058,41600 Kč20 584,16 Kč
251 929,66200 Kč48 241,55 Kč
501 837,67340 Kč91 883,67 Kč
1001 786,09250 Kč178 609,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 421,59000 Kč
Unit Price with VAT:2 930,12390 Kč